R-TECH 337419 M5 X 30 Hex Socket Countersunk Screws Steel Black - Pack Of 100

MPN
337419
Brand
R-TECH
EAN-13
5053556024414
Order Code
33-7419
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £5.12
10+ £4.91
50+ £4.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 43 in stock

The R-TECH 337419 Hex Socket Countersunk Screw is crafted for dependable fastening in various settings.

Made from robust steel and finished in black, this M5 x 30mm screw offers both strength and precision.


  • Thread size: M5
  • Length: 30mm
  • Material: Steel
  • Finish: Black
  • Hex socket drive
  • Supplied in packs of 100
  • Type Machine Screws
    Thread Size M5
    Thread Length 30mm
    Screw Head Style Hex Socket
    Material Grade 10.9 Steel
    Finish Self Colour
    Standards DIN 7991
    Thread Pitch 0.8

    Reviews

    Be the first to submit a review

    Trustpilot