R-TECH 337417 M5 X 16 Hex Socket Countersunk Screws Steel Black - Pack Of 100

MPN
337417
Brand
R-TECH
EAN-13
5053556024391
Order Code
33-7417
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £3.66
10+ £3.50
50+ £3.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 48 in stock

The R-TECH 337417 Hex Socket Countersunk Screw is engineered for secure and precise fastening.

This M5 x 16mm screw is crafted from durable steel with a black finish, making it suitable for a wide range of applications.


  • Thread size: M5
  • Length: 16mm
  • Material: Steel
  • Finish: Black
  • Hex socket drive
  • Supplied in packs of 100
  • Type Machine Screws
    Thread Size M5
    Thread Length 16mm
    Screw Head Style Hex Socket
    Material Grade 10.9 Steel
    Finish Self Colour
    Standards DIN 7991
    Thread Pitch 0.8

    Reviews

    Be the first to submit a review

    Trustpilot