R-TECH 337416 M5 X 10 Hex Socket Countersunk Screws Steel Black

MPN
337416
Brand
R-TECH
EAN-13
5053556024384
Order Code
33-7416
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
10+ £0.0299
50+ £0.0254
100+ £0.0222
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 4,700 in stockAdditional quantity lead time 7 days

The R-TECH 337416 Hex Socket Countersunk Screw is a high-quality fastener designed for precision applications.

Made from robust steel with a black finish, this M5 x 10mm screw ensures reliable performance.


  • Thread size: M5
  • Length: 10mm
  • Material: Steel
  • Finish: Black
  • Hex socket drive
  • Type Machine Screws
    Thread Size M5
    Thread Length 10mm
    Screw Head Style Hex Socket
    Material Grade 10.9 Steel
    Finish Self Colour
    Standards DIN 7991
    Thread Pitch 0.8

    Reviews

    Be the first to submit a review

    Trustpilot