R-TECH 337414 M4 X 16 Hex Socket Countersunk Screws Steel Black - Pack Of 100

MPN
337414
Brand
R-TECH
EAN-13
5053556024360
Order Code
33-7414
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £3.49
10+ £3.33
50+ £3.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 49 in stock

The R-TECH 337414 Hex Socket Countersunk Screw provides reliable fastening for a range of applications.

Constructed from high-quality steel with a black finish, this M4 x 16mm screw ensures durability and precision.


  • Thread size: M4
  • Length: 16mm
  • Material: Steel
  • Finish: Black
  • Hex socket drive
  • Supplied in packs of 100
  • Type Machine Screws
    Thread Size M4
    Thread Length 16mm
    Screw Head Style Hex Socket
    Material Grade 10.9 Steel
    Finish Self Colour
    Standards DIN 7991
    Thread Pitch 0.7

    Reviews

    Be the first to submit a review

    Trustpilot