R-TECH 337406 M10 X 16 Hex Socket Countersunk Screws Steel BZP

Image Representative of Range

R-TECH 337406 M10 X 16 Hex Socket Countersunk Screws Steel BZP

MPN
337406
Brand
R-TECH
EAN-13
5053556024285
Order Code
33-7406
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
5+ £0.092
25+ £0.078
50+ £0.069
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 4,950 in stockAdditional quantity lead time 7 days

The R-TECH 337406 Hex Socket Countersunk Screw is a high-quality fastener designed for precision applications.

Made from robust steel with a bright zinc-plated finish, this M10 x 16mm screw ensures reliable performance.


  • Thread size: M10
  • Length: 16mm
  • Material: Steel
  • Finish: Bright Zinc-Plated (BZP)
  • Hex socket drive
  • Type Machine Screws
    Thread Size M10
    Thread Length 16mm
    Screw Head Style Hex Socket
    Material Grade 10.9 Steel
    Finish Zinc & Clear Cr3 De-embrittled
    Standards DIN 7991
    Thread Pitch 1.5

    Reviews

    Be the first to submit a review

    Trustpilot