R-TECH 337402 M8 X 25 Hex Socket Countersunk Screws Steel BZP - Pack Of 50

Image Representative of Range

R-TECH 337402 M8 X 25 Hex Socket Countersunk Screws Steel BZP - Pack Of 50

MPN
337402
Brand
R-TECH
EAN-13
5053556024247
Order Code
33-7402
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £5.71
10+ £5.46
50+ £5.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 16 in stock

The R-TECH 337402 Hex Socket Countersunk Screw is a precision-engineered fastener designed for secure and reliable applications.

This M8 x 25mm screw is made from durable steel with a bright zinc-plated (BZP) finish, ensuring long-lasting performance.


  • Thread size: M8
  • Length: 25mm
  • Material: Steel
  • Finish: Bright Zinc-Plated (BZP)
  • Hex socket drive
  • Supplied in packs of 50
  • Type Machine Screws
    Thread Size M8
    Thread Length 25mm
    Screw Head Style Hex Socket
    Material Grade 10.9 Steel
    Finish Zinc & Clear Cr3 De-embrittled
    Standards DIN 7991
    Thread Pitch 1.25

    Reviews

    Be the first to submit a review

    Trustpilot