R-TECH 337398 M6 X 30 Hex Socket Countersunk Screws Steel BZP - Pack Of 100

MPN
337398
Brand
R-TECH
EAN-13
5053556024209
Order Code
33-7398
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £8.39
10+ £8.03
50+ £7.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 28 in stock

The R-TECH 337398 Hex Socket Countersunk Screw is engineered for secure and precise fastening.

This M6 x 30mm screw is crafted from durable steel with a bright zinc-plated finish, making it suitable for a wide range of applications.


  • Thread size: M6
  • Length: 30mm
  • Material: Steel
  • Finish: Bright Zinc-Plated (BZP)
  • Hex socket drive
  • Supplied in packs of 100
  • Type Machine Screws
    Thread Size M6
    Thread Length 30mm
    Screw Head Style Hex Socket
    Material Grade 10.9 Steel
    Finish Zinc & Clear Cr3 De-embrittled
    Standards DIN 7991
    Thread Pitch 1

    Reviews

    Be the first to submit a review

    Trustpilot