R-TECH 337392 M5 X 16 Hex Socket Countersunk Screws Steel BZP - Pack Of 100

MPN
337392
Brand
R-TECH
EAN-13
5053556024148
Order Code
33-7392
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £3.93
10+ £3.75
50+ £3.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 46 in stock

The R-TECH 337392 Hex Socket Countersunk Screw is designed for secure and precise fastening.

This M5 x 16mm screw is made from durable steel with a bright zinc-plated finish, suitable for various applications.


  • Thread size: M5
  • Length: 16mm
  • Material: Steel
  • Finish: Bright Zinc-Plated (BZP)
  • Hex socket drive
  • Supplied in packs of 100
  • Type Machine Screws
    Thread Size M5
    Thread Length 16mm
    Screw Head Style Hex Socket
    Material Grade 10.9 Steel
    Finish Zinc & Clear Cr3 De-embrittled
    Standards DIN 7991
    Thread Pitch 0.8

    Reviews

    Be the first to submit a review

    Trustpilot