R-TECH 337390 M5 X 10 Hex Socket Countersunk Screws Steel BZP - Pack Of 100

MPN
337390
Brand
R-TECH
EAN-13
5053556024124
Order Code
33-7390
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £3.66
10+ £3.50
50+ £3.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 49 in stock

The R-TECH 337390 Hex Socket Countersunk Screw is crafted for dependable fastening in various settings.

Made from robust steel and finished in bright zinc-plated, this M5 x 10mm screw offers both strength and precision.


  • Thread size: M5
  • Length: 10mm
  • Material: Steel
  • Finish: Bright Zinc-Plated (BZP)
  • Hex socket drive
  • Supplied in packs of 100
  • Type Machine Screws
    Thread Size M5
    Thread Length 10mm
    Screw Head Style Hex Socket
    Material Grade 10.9 Steel
    Finish Zinc & Clear Cr3 De-embrittled
    Standards DIN 7991
    Thread Pitch 0.8

    Reviews

    Be the first to submit a review

    Trustpilot