R-TECH 337386 M4 X 10 Hex Socket Countersunk Screws Steel BZP - Pack Of 100

MPN
337386
Brand
R-TECH
EAN-13
5053556024087
Order Code
33-7386
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £2.46
10+ £2.35
50+ £2.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 47 in stock

The R-TECH 337386 Hex Socket Countersunk Screw is designed for secure and precise fastening.

This M4 x 10mm screw is made from durable steel with a bright zinc-plated finish, suitable for various applications.


  • Thread size: M4
  • Length: 10mm
  • Material: Steel
  • Finish: Bright Zinc-Plated (BZP)
  • Hex socket drive
  • Supplied in packs of 100
  • Type Machine Screws
    Thread Size M4
    Thread Length 10mm
    Screw Head Style Hex Socket
    Material Grade 10.9 Steel
    Finish Zinc & Clear Cr3 De-embrittled
    Standards DIN 7991
    Thread Pitch 0.7

    Reviews

    Be the first to submit a review

    Trustpilot