R-TECH 337383 M3 X 10 Hex Socket Countersunk Screws Steel BZP

Image Representative of Range

R-TECH 337383 M3 X 10 Hex Socket Countersunk Screws Steel BZP

MPN
337383
Brand
R-TECH
EAN-13
5053556024056
Order Code
33-7383
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
10+ £0.0228
50+ £0.0198
100+ £0.0174
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 4,600 in stockAdditional quantity lead time 7 days

The R-TECH 337383 Hex Socket Countersunk Screw is a precision-engineered fastener designed for secure and reliable applications.

This M3 x 10mm screw is made from durable steel with a bright zinc-plated (BZP) finish, ensuring long-lasting performance.


  • Thread size: M3
  • Length: 10mm
  • Material: Steel
  • Finish: Bright Zinc-Plated (BZP)
  • Hex socket drive
  • Type Machine Screws
    Thread Size M3
    Thread Length 10mm
    Screw Head Style Hex Socket
    Material Grade 10.9 Steel
    Finish Zinc & Clear Cr3 De-embrittled
    Standards DIN 7991
    Thread Pitch 0.5

    Reviews

    Be the first to submit a review

    Trustpilot