R-TECH 337349 M6 X 10 Hex Socket Button Screws Steel BZP - Pack Of 100

MPN
337349
Brand
R-TECH
EAN-13
5053556023714
Order Code
33-7349
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £6.50
10+ £6.23
50+ £5.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 37 in stock

The R-TECH 337349 Hex Socket Button Screw is a high-quality fastener designed for precision applications.

Made from robust steel with a bright zinc-plated finish, this M6 x 10mm screw ensures reliable performance.


  • Thread size: M6
  • Length: 10mm
  • Material: Steel
  • Finish: Bright Zinc-Plated (BZP)
  • Hex socket drive
  • Supplied in packs of 100
  • Type Machine Screws
    Thread Size M6
    Thread Length 10mm
    Screw Head Style Hex Socket
    Material Grade 10.9 Steel
    Finish Zinc & Clear Cr3 De-embrittled
    Standards ISO 7380
    Thread Pitch 1

    Reviews

    Be the first to submit a review

    Trustpilot