R-TECH 337346 M5 X 25 Hex Socket Button Screws Steel BZP

MPN
337346
Brand
R-TECH
EAN-13
5053556023684
Order Code
33-7346
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
10+ £0.055
50+ £0.047
100+ £0.041
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 4,990 in stockAdditional quantity lead time 7 days

The R-TECH 337346 Hex Socket Button Screw is crafted for dependable fastening in various settings.

Made from robust steel and finished in bright zinc-plated, this M5 x 25mm screw offers both strength and precision.


  • Thread size: M5
  • Length: 25mm
  • Material: Steel
  • Finish: Bright Zinc-Plated (BZP)
  • Hex socket drive
  • Type Machine Screws
    Thread Size M5
    Thread Length 25mm
    Screw Head Style Hex Socket
    Material Grade 10.9 Steel
    Contains Wood And/Or Paper No
    FSC Or PEFC Certified No
    Reach Verified Yes
    Finish Zinc & Clear Cr3 De-embrittled
    Standards ISO 7380
    Thread Pitch 0.8

    Reviews

    Be the first to submit a review

    Trustpilot