R-TECH 337345 M5 X 20 Hex Socket Button Screws Steel BZP - Pack Of 100

MPN
337345
Brand
R-TECH
EAN-13
5053556023677
Order Code
33-7345
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £5.57
10+ £5.33
50+ £5.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 46 in stock

The R-TECH 337345 Hex Socket Button Screw is a precision-engineered fastener designed for secure and reliable applications.

This M5 x 20mm screw is made from durable steel with a bright zinc-plated (BZP) finish, ensuring long-lasting performance.


  • Thread size: M5
  • Length: 20mm
  • Material: Steel
  • Finish: Bright Zinc-Plated (BZP)
  • Hex socket drive
  • Supplied in packs of 100
  • Type Machine Screws
    Thread Size M5
    Thread Length 20mm
    Screw Head Style Hex Socket
    Material Grade 10.9 Steel
    Finish Zinc & Clear Cr3 De-embrittled
    Standards ISO 7380
    Thread Pitch 0.8

    Reviews

    Be the first to submit a review

    Trustpilot