R-TECH 337338 M4 X 16 Hex Socket Button Screws Steel BZP - Pack Of 100

MPN
337338
Brand
R-TECH
EAN-13
5053556023608
Order Code
33-7338
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £2.78
10+ £2.65
50+ £2.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 100 in stock

The R-TECH 337338 Hex Socket Button Screw is crafted for dependable fastening in various settings.

Made from robust steel and finished in bright zinc-plated, this M4 x 16mm screw offers both strength and precision.


  • Thread size: M4
  • Length: 16mm
  • Material: Steel
  • Finish: Bright Zinc-Plated (BZP)
  • Hex socket drive
  • Supplied in packs of 100
  • Type Machine Screws
    Thread Size M4
    Thread Length 16mm
    Screw Head Style Hex Socket
    Material Grade 10.9 Steel
    Finish Zinc & Clear Cr3 De-embrittled
    Standards ISO 7380
    Thread Pitch 0.7

    Reviews

    Be the first to submit a review

    Trustpilot