R-TECH 337336 M4 X 10 Hex Socket Button Screws Steel BZP - Pack Of 100

MPN
337336
Brand
R-TECH
EAN-13
5053556023585
Order Code
33-7336
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £2.99
10+ £2.87
50+ £2.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 41 in stock

The R-TECH 337336 Hex Socket Button Screw is a precision-engineered fastener designed for secure and reliable applications.

This M4 x 10mm screw is made from durable steel with a bright zinc-plated finish, ensuring long-lasting performance.


  • Thread size: M4
  • Length: 10mm
  • Material: Steel
  • Finish: Bright Zinc-Plated (BZP)
  • Hex socket drive
  • Supplied in packs of 100
  • Type Machine Screws
    Thread Size M4
    Thread Length 10mm
    Screw Head Style Hex Socket
    Material Grade 10.9 Steel
    Contains Wood And/Or Paper No
    FSC Or PEFC Certified No
    Pack Quantity 100
    Reach Verified Yes
    Pack Type Pack
    Finish Zinc & Clear Cr3 De-embrittled
    Standards ISO 7380
    Thread Pitch 0.7

    Reviews

    Be the first to submit a review

    Trustpilot