R-TECH 337326 M6 X 16 Hex Socket Cap Screws Steel Black - Pack Of 100

MPN
337326
Brand
R-TECH
EAN-13
5053556023486
Order Code
33-7326
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £5.12
10+ £4.91
50+ £4.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 31 in stock

The R-TECH 337326 Hex Socket Cap Screw provides reliable fastening for a range of applications.

Constructed from high-quality steel with a black finish, this M6 x 16mm screw ensures durability and precision.


  • Thread size: M6
  • Length: 16mm
  • Material: Steel
  • Finish: Black
  • Hex socket drive
  • Supplied in packs of 100
  • Type Socket Screws
    Thread Size M6
    Thread Length 16mm
    Screw Head Style Hex Socket
    Material Grade 12.9 Steel
    Finish Self Colour
    Standards DIN 912 ISO 4762
    Thread Pitch 1

    Reviews

    Be the first to submit a review

    Trustpilot