R-TECH 337325 M6 X 14 Hex Socket Cap Screws Steel Black - Pack Of 100

MPN
337325
Brand
R-TECH
EAN-13
5053556023479
Order Code
33-7325
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £6.42
10+ £6.15
50+ £5.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 49 in stock

The R-TECH 337325 Hex Socket Cap Screw is crafted for dependable fastening in various settings.

Made from robust steel and finished in black, this M6 x 14mm screw offers both strength and precision.


  • Thread size: M6
  • Length: 14mm
  • Material: Steel
  • Finish: Black
  • Hex socket drive
  • Supplied in packs of 100
  • Type Socket Screws
    Thread Size M6
    Thread Length 14mm
    Screw Head Style Hex Socket
    Material Grade 12.9 Steel
    Finish Self Colour
    Standards DIN 912 ISO 4762
    Thread Pitch 1

    Reviews

    Be the first to submit a review

    Trustpilot