R-TECH 337319 M5 X 12 Hex Socket Cap Screws Steel Black - Pack Of 100

MPN
337319
Brand
R-TECH
EAN-13
5053556023417
Order Code
33-7319
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £4.54
10+ £4.35
50+ £4.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 46 in stock

The R-TECH 337319 Hex Socket Cap Screw is crafted for dependable fastening in various settings.

Made from robust steel and finished in black, this M5 x 12mm screw offers both strength and precision.


  • Thread size: M5
  • Length: 12mm
  • Material: Steel
  • Finish: Black
  • Hex socket drive
  • Supplied in packs of 100
  • Type Socket Screws
    Thread Size M5
    Thread Length 12mm
    Screw Head Style Hex Socket
    Material Grade 12.9 Steel
    Finish Self Colour
    Standards DIN 912 ISO 4762
    Thread Pitch 0.8

    Reviews

    Be the first to submit a review

    Trustpilot