R-TECH 337316 M4 X 25 Hex Socket Cap Screws Steel Black - Pack Of 100

MPN
337316
Brand
R-TECH
EAN-13
5053556023387
Order Code
33-7316
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £3.97
10+ £3.81
50+ £3.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 49 in stock

The R-TECH 337316 Hex Socket Cap Screw is a precision-engineered fastener designed for secure and reliable applications.

This M4 x 25mm screw is made from durable steel with a black finish, ensuring long-lasting performance.


  • Thread size: M4
  • Length: 25mm
  • Material: Steel
  • Finish: Black
  • Hex socket drive
  • Supplied in packs of 100
  • Type Socket Screws
    Thread Size M4
    Thread Length 25mm
    Screw Head Style Hex Socket
    Material Grade 12.9 Steel
    Finish Self Colour
    Standards DIN 912 ISO 4762
    Thread Pitch 0.7

    Reviews

    Be the first to submit a review

    Trustpilot