R-TECH 337313 M4 X 10 Hex Socket Cap Screws Steel Black - Pack Of 100

MPN
337313
Brand
R-TECH
EAN-13
5053556023356
Order Code
33-7313
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £3.97
10+ £3.81
50+ £3.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 96 in stock

The R-TECH 337313 Hex Socket Cap Screw offers dependable fastening for various projects.

Constructed from steel with a black finish, this M4 x 10mm screw is designed for durability and precision.


  • Thread size: M4
  • Length: 10mm
  • Material: Steel
  • Finish: Black
  • Hex socket drive
  • Supplied in packs of 100
  • Type Socket Screws
    Thread Size M4
    Thread Length 10mm
    Screw Head Style Hex Socket
    Material Grade 12.9 Steel
    Finish Self Colour
    Standards DIN 912 ISO 4762
    Thread Pitch 0.7

    Reviews

    Be the first to submit a review

    Trustpilot