R-TECH 337312 M4 X 6 Hex Socket Cap Screws Steel Black - Pack Of 100

MPN
337312
Brand
R-TECH
EAN-13
5053556023349
Order Code
33-7312
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £3.12
10+ £2.98
50+ £2.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 48 in stock

The R-TECH 337312 Hex Socket Cap Screw is engineered for secure and precise fastening.

This M4 x 6mm screw is crafted from robust steel and features a black finish, making it suitable for a range of applications.


  • Thread size: M4
  • Length: 6mm
  • Material: Steel
  • Finish: Black
  • Hex socket drive
  • Supplied in packs of 100
  • Type Socket Screws
    Thread Size M4
    Thread Length 6mm
    Screw Head Style Hex Socket
    Material Grade 12.9 Steel
    Finish Self Colour
    Standards DIN 912 ISO 4762
    Thread Pitch 0.7

    Reviews

    Be the first to submit a review

    Trustpilot