R-TECH 337308 M3 X 8 Hex Socket Cap Screws Steel Black - Pack Of 100

MPN
337308
Brand
R-TECH
EAN-13
5053556023301
Order Code
33-7308
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £4.25
10+ £4.06
50+ £3.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 38 in stock

The R-TECH 337308 Hex Socket Cap Screw is designed for secure and precise fastening.

This M3 x 8mm screw is made from durable steel with a black finish, suitable for various applications.


  • Thread size: M3
  • Length: 8mm
  • Material: Steel
  • Finish: Black
  • Hex socket drive
  • Supplied in packs of 100
  • Type Socket Screws
    Thread Size M3
    Thread Length 8mm
    Screw Head Style Hex Socket
    Material Grade 12.9 Steel
    Finish Self Colour
    Standards DIN 912 ISO 4762
    Thread Pitch 0.5

    Reviews

    Be the first to submit a review

    Trustpilot