R-TECH 337307 M2.5 X 12 Hex Socket Cap Screws Steel Black

MPN
337307
Brand
R-TECH
EAN-13
5053556023295
Order Code
33-7307
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
10+ £0.064
20+ £0.055
50+ £0.048
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 5,000 in stockAdditional quantity lead time 7 days

The R-TECH 337307 Hex Socket Cap Screw provides reliable fastening for a range of applications.

Constructed from high-quality steel with a black finish, this M2.5 x 12mm screw ensures durability and precision.


  • Thread size: M2.5
  • Length: 12mm
  • Material: Steel
  • Finish: Black
  • Hex socket drive
  • Type Socket Screws
    Thread Size M2.5
    Thread Length 12mm
    Screw Head Style Hex Socket
    Material Grade 12.9 Steel
    Contains Wood And/Or Paper No
    FSC Or PEFC Certified No
    Reach Verified Yes
    Finish Self Colour
    Standards DIN 912 ISO 4762
    Thread Pitch 0.45

    Reviews

    Be the first to submit a review

    Trustpilot