R-TECH 337306 M2.5 X 8 Hex Socket Cap Screws Steel Black - Pack Of 100

MPN
337306
Brand
R-TECH
EAN-13
5053556023288
Order Code
33-7306
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £3.75
10+ £3.59
50+ £3.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 49 in stock

The R-TECH 337306 Hex Socket Cap Screw is crafted for dependable fastening in various settings.

Made from robust steel and finished in black, this M2.5 x 8mm screw offers both strength and precision.


  • Thread size: M2.5
  • Length: 8mm
  • Material: Steel
  • Finish: Black
  • Hex socket drive
  • Supplied in packs of 100
  • Type Socket Screws
    Thread Size M2.5
    Thread Length 8mm
    Screw Head Style Hex Socket
    Material Grade 12.9 Steel
    Finish Self Colour
    Standards DIN 912 ISO 4762
    Thread Pitch 0.45

    Reviews

    Be the first to submit a review

    Trustpilot