R-TECH 337303 M2 X 6 Hex Socket Cap Screws Steel Black - Pack Of 100

MPN
337303
Brand
R-TECH
EAN-13
5053556023257
Order Code
33-7303
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £10.08
10+ £9.65
50+ £9.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 46 in stock

The R-TECH 337303 Hex Socket Cap Screw is a reliable fastener for a variety of applications.

Made from high-quality steel and finished in black, this M2 x 6mm screw ensures secure and precise fastening.


  • Thread size: M2
  • Length: 6mm
  • Material: Steel
  • Finish: Black
  • Hex socket drive
  • Supplied in packs of 100
  • Type Socket Screws
    Thread Size M2
    Thread Length 6mm
    Screw Head Style Hex Socket
    Material Grade 12.9 Steel
    Finish Self Colour
    Standards DIN 912 ISO 4762
    Thread Pitch 0.4

    Reviews

    Be the first to submit a review

    Trustpilot