R-TECH 337218 Steel Washers BZP M6 - Pack Of 100

MPN
337218
Brand
R-TECH
EAN-13
5053556011315
Order Code
33-7218
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £2.67
10+ £2.31
50+ £1.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 9 in stock

These R-TECH 337218 Steel Flat Washers have a bright zinc-plated, passivated finish designed to spread fastener loads and prevent surface damage. They can also be used as spacers.


Suitable for general use. Typical applications include industrial, domestic appliances, general manufacturing, maintenance and repair.


  • Washer Size: M6
  • Hole Diameter: 6.4mm
  • Outside Diameter: 12mm
  • Material: Steel, 140HV
  • Finish: Bright Zinc-plated, Clear passivated
  • Supplied in packs of 100
Type Flat
Inside Diameter M6
Finish Bright Zinc Plated
Material Steel
Pack Quantity 100

Reviews

Be the first to submit a review

Trustpilot