R-TECH 337219 Steel Nuts BZP M6 - Pack Of 100

MPN
337219
Brand
R-TECH
EAN-13
5053556011322
Order Code
33-7219
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £2.42
10+ £2.10
50+ £1.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 14 in stock

These R-TECH 337219 Steel Hexagonal Nuts have a bright zinc-plated, passivated finish. Suitable for general use.

These Hexagon shaped nuts can be used with a large variety of machine- thread fasteners, including machine screws, bolts, studs, anchors and threaded rods. Typical applications include use in electronic and domestic equipment, general repair and maintenance, circuit board mounting, prototyping, etc.


  • Thread size: M6
  • Height: 5mm
  • Material: Steel, Grade 8
  • Finish: Bright Zinc-plated, Clear passivated
  • Supplied in packs of 100
Type Hexagon Full Nut
Thread Size M6
Material Zinc Plated
FSC Or PEFC Certified No
Contains Wood And/Or Paper No
Pack Quantity 100
Pack Type Pack
Reach Verified Yes

Reviews

Be the first to submit a review

Trustpilot