R-TECH 337216 Pan Head Recess T Drive Machine Screws M5 12mm T25 - Pack Of 100

MPN
337216
Brand
R-TECH
EAN-13
5053556011292
Order Code
33-7216
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £7.77
10+ £6.73
50+ £5.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 7 in stock

These R-TECH 337216 Pan Head Recess T Drive Machine Screws have a bright zinc-plated, passivated finish for corrosion resistance. T Drive (also known as Torx) screws enable high torque from driver to screw. Suitable for general use in areas where corrosion resistance is required.


  • Thread Size: M5
  • Length: 12mm
  • Material: Grade 4.8 Steel
  • Finish: Bright Zinc-plated, Clear passivated
  • Supplied in packs of 100
Type Machine screw
Thread Size M5
Thread Length 12mm
Screw Head Style Torx
Material Grade 4.8 Steel

Reviews

Be the first to submit a review

Trustpilot