R-TECH 337215 Pan Head Recess T Drive Machine Screws M4 20mm T20 - Pack Of 100

MPN
337215
Brand
R-TECH
EAN-13
5053556011285
Order Code
33-7215
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £6.37
10+ £5.51
50+ £4.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 6 in stock

These R-TECH 337215 Pan Head Recess T Drive Machine Screws have a metric steel finish. The star-shaped head with central pin of these Security Pin T Drive screws makes them far more secure than regular T Drive or Torx® screws and allows higher torque transmission.
Suitable for many applications, T drive or Torx® screws are typically used in consumer electronics, hard disk drives, computer systems, vehicles and bicycles, etc.


  • Thread Size: M4
  • Length: 20mm
  • Material: Grade 4.8 Steel
  • Finish: Zinc trivalent clear finish
  • Supplied in packs of 100
Type Machine screw
Thread Size M4
Thread Length 20mm
Screw Head Style Torx
Material Grade 4.8 Steel

Reviews

Be the first to submit a review

Trustpilot