R-TECH 337206 Pozi Pan Head Machine Screws BZP M6 12mm - Pack of 100

MPN
337206
Brand
R-TECH
EAN-13
5053556011193
Order Code
33-7206
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
1+ £6.65
10+ £5.75
50+ £4.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 31 in stock

These R-TECH 337206 Pozi Pan Head Slotted Machine Screws have a zinc trivalent, clear finish. Suitable for general use. Typical applications include use in electronic and domestic equipment, general repair and maintenance, circuit board mounting, prototyping, etc.


  • Thread Size: M6
  • Length: 12mm
  • Material: Zinc trivalent
  • Finish: Clear finish
  • Supplied in packs of 100
Type Machine screw
Thread Size M6
Thread Length 12mm
Screw Head Style Pozidriv
Material Steel

Reviews

Be the first to submit a review

Trustpilot