R-TECH 337202 Pozi Pan Head Machine Screws BZP M5 8mm - Pack of 100

MPN
337202
Brand
R-TECH
EAN-13
5053556011155
Order Code
33-7202
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
1+ £2.94
10+ £2.55
50+ £2.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stock

These R-TECH 337202 Pozi Pan Head Slotted Machine Screws have a zinc trivalent, clear finish. Suitable for general use. Typical applications include use in electronic and domestic equipment, general repair and maintenance, circuit board mounting, prototyping, etc.


  • Thread Size: M5
  • Length: 8mm
  • Material: Zinc trivalent
  • Finish: Clear finish
  • Supplied in packs of 100
Type Machine screw
Thread Size M5
Thread Length 8mm
Screw Head Style Pozidriv
Material Steel

Reviews

Be the first to submit a review

Trustpilot