R-TECH 337200 Pozi Pan Head Machine Screws BZP M4 40mm - Pack of 100

MPN
337200
Brand
R-TECH
EAN-13
5053556011131
Order Code
33-7200
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
1+ £6.99
10+ £6.05
50+ £5.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 8 in stock

These R-TECH 337200 Pozi Pan Head Slotted Machine Screws have a zinc trivalent, clear finish. Suitable for general use. Typical applications include use in electronic and domestic equipment, general repair and maintenance, circuit board mounting, prototyping, etc.


  • Thread Size: M4
  • Length: 40mm
  • Material: Zinc trivalent
  • Finish: Clear finish
  • Supplied in packs of 100
  • Type Machine screw
    Thread Size M4
    Thread Length 40mm
    Screw Head Style Pozidriv
    Material Steel

    Reviews

    Be the first to submit a review

    Trustpilot