R-TECH 337196 Slotted Pan Head Machine Screws BZP M6 50mm - Pack Of 100

MPN
337196
Brand
R-TECH
EAN-13
5053556011094
Order Code
33-7196
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £20.60
10+ £17.83
50+ £15.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 9 in stock

These R-TECH 337196 Pan Head Slotted Machine Screws have a bright zinc-plated, clear passivated finish. Suitable for general use. Typical applications include use in electronic and domestic equipment, general repair and maintenance, circuit board mounting, prototyping, etc.



  • Thread Size: M6
  • Length: 50mm
  • Material: Steel, Grade 4.8
  • Finish: Bright Zinc-plated, Clear passivated
  • Supplied in packs of 100
  • Type Machine screw
    Thread Size M6
    Thread Length 50mm
    Screw Head Style Slotted
    Material Grade 4.8 Steel

    Reviews

    Be the first to submit a review

    Trustpilot