R-TECH 337190 Slotted Pan Head Machine Screws BZP M6 10mm - Pack Of 100

MPN
337190
Brand
R-TECH
EAN-13
5053556011032
Order Code
33-7190
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £5.13
10+ £4.44
50+ £3.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 9 in stock

These R-TECH 337190 Pan Head Slotted Machine Screws have a bright zinc-plated, clear passivated finish. Suitable for general use. Typical applications include use in electronic and domestic equipment, general repair and maintenance, circuit board mounting, prototyping, etc.



  • Thread Size: M6
  • Length: 10mm
  • Material: Steel, Grade 4.8
  • Finish: Bright Zinc-plated, Clear passivated
  • Supplied in packs of 100
Type Machine screw
Thread Size M6
Thread Length 10mm
Screw Head Style Slotted
Material Grade 4.8 Steel

Reviews

Be the first to submit a review

Trustpilot