R-TECH 337134 Self-Clinching Nuts M5 Type 2 BZP - Pack Of 50

MPN
337134
Brand
R-TECH
EAN-13
5053556010479
Order Code
33-7134
Country of Origin
Singapore
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £3.40
10+ £2.90
50+ £2.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 52 in stock

These R-TECH 337134 Self-Clinching Nuts can be used with sheet metals such as aluminium, steel, copper and brass. The nuts can be easily fitted with a simple press and leave the reverse side of the sheet totally flush.


  • Thread Size: M5, Type 2
  • Hole Dimension: 6.4mm
  • Minimum Sheet Thickness: 1.4mm
  • Material: Steel
  • Finish: Bright Zinc Plated
  • Supplied in packs of 50
Type Self-clinching
Thread Size M5
Fixing Hole Diameter 6.4mm
Material Steel, Zinc-plated
Body Outside Diameter 8.75mm
Quantity 50

Reviews

Be the first to submit a review

Trustpilot