R-TECH 337115 Pozi Countersunk Self-Tapping Screws No.4 1/4in 6.5mm - Pk100

MPN
337115
Brand
R-TECH
EAN-13
5053556010288
Order Code
33-7115
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £2.31
10+ £1.97
50+ £1.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 47 in stock

These R-TECH 337115 Pozidriv Countersunk Self-Tapping Screws have a bright zinc-plated, passivated finish for corrosion resistance.
Suitable for general use in areas where a flush surface finish is required.
Typical applications include securing sheet metal, wood and plastic together.


  • Thread Size: No.4
  • Thread Diameter: 2.9mm
  • Length: 6.5mm
  • Head Dimensions: 5.5 x 1.7mm
  • Material: Hardened Steel
  • Finish: Bright Zinc-plated, Clear passivated
  • Supplied in packs of 100
Type Self-Tapping Screw
Length Metric 6.5
Length Imperial 1/4
Thread Size Metric 2.9
Thread Size UTS No.4
Head Shape Countersunk head
Drive Type Pozidriv
Material Steel Zinc Plated
Finish Zinc Plated
Fastener Material Hardened Steel
Thread Diameter 2.9mm
Thread Length 6.5mm
Thread Size #4

Reviews

Be the first to submit a review

Trustpilot