R-TECH Pozidriv Countersunk Self Tapping Screw Range

R-TECH Brand: R-TECH

These R-TECH Pozidriv Countersunk Self-Tapping Screws have a bright zinc-plated, passivated finish for corrosion resistance.
Suitable for general use in areas where a flush surface finish is required.
Typical applications include securing sheet metal, wood and plastic together.

  • Thread Sizes: No.4, No.6, No.8
  • Material: Hardened Steel
  • Finish: Bright Zinc-plated, Clear passivated
  • Supplied in packs of 100
  • Description Image Product Buy Pricing (Ex VAT) Type Length Metric Length Imperial Thread Size Metric Thread Size UTS Thread Diameter Thread Length Thread Size Head Shape Drive Type Material Finish Fastener Material
    R-TECH 337115 Pozi Countersunk Self-Tapping Screws No.4 1/4in 6.5mm - Pk100
    R-TECH 337115 Pozi Countersunk Self-Tapping Screws No.4 1/4in 6.5mm - Pk100
    Standard range
    Order code: 33-7115
    MPN: 337115

    Despatched same day - 47 in stock
    1+ £2.31
    10+ £1.97
    50+ £1.70
    Price per unit Ex VAT
    Self-Tapping Screw 6.5 1/4 2.9 No.4 2.9mm 6.5mm #4 Countersunk head Pozidriv Steel Zinc Plated Zinc Plated Hardened Steel
    R-TECH 337116 Pozi Countersunk Self-Tapping Screws No.4 3/8in 9.5mm - Pk100
    R-TECH 337116 Pozi Countersunk Self-Tapping Screws No.4 3/8in 9.5mm - Pk100
    Standard range
    Order code: 33-7116
    MPN: 337116

    Despatched same day - 96 in stock
    1+ £1.86
    10+ £1.59
    50+ £1.37
    Price per unit Ex VAT
    Self-Tapping Screw 9.5 3/8 2.9 No.4 2.9mm 9.5mm #4 Countersunk head Pozidriv Steel Zinc Plated Zinc Plated Hardened Steel
    R-TECH 337117 Pozi Countersunk Self-Tapping Screws No.4 1/2in 13.0mm - Pk100
    R-TECH 337117 Pozi Countersunk Self-Tapping Screws No.4 1/2in 13.0mm - Pk100
    Standard range
    Order code: 33-7117
    MPN: 337117

    Despatched same day - 52 in stock
    1+ £1.58
    10+ £1.35
    50+ £1.17
    Price per unit Ex VAT
    Self-Tapping Screw 13 1/2 2.9 No.4 2.9mm 13mm #4 Countersunk head Pozidriv Steel Zinc Plated Zinc Plated Hardened Steel
    R-TECH 337118 Pozi Countersunk Self-Tapping Screws No.6 3/8in 9.5mm - Pk100
    R-TECH 337118 Pozi Countersunk Self-Tapping Screws No.6 3/8in 9.5mm - Pk100
    Standard range
    Order code: 33-7118
    MPN: 337118

    Despatched same day - 31 in stock
    1+ £1.86
    10+ £1.59
    50+ £1.37
    Price per unit Ex VAT
    Self-Tapping Screw 9.5 3/8 3.5 No.6 3.5mm 9.5mm #6 Countersunk head Pozidriv Steel Zinc Plated Zinc Plated Hardened Steel
    R-TECH 337119 Pozi Countersunk Self-Tapping Screws No.6 1/2in 13.0mm - Pk100
    R-TECH 337119 Pozi Countersunk Self-Tapping Screws No.6 1/2in 13.0mm - Pk100
    Standard range
    Order code: 33-7119
    MPN: 337119

    Despatched same day - 6 in stock
    1+ £1.90
    10+ £1.62
    50+ £1.40
    Price per unit Ex VAT
    Self-Tapping Screw 13 1/2 3.5 No.6 3.5mm 13mm #6 Countersunk head Pozidriv Steel Zinc Plated Zinc Plated Hardened Steel
    R-TECH 337120 Pozi Countersunk Self-Tapping Screws No.6 3/4in 19.0mm - Pk100
    R-TECH 337120 Pozi Countersunk Self-Tapping Screws No.6 3/4in 19.0mm - Pk100
    Standard range
    Order code: 33-7120
    MPN: 337120

    Despatched same day - 4 in stock
    1+ £2.66
    10+ £2.27
    50+ £1.96
    Price per unit Ex VAT
    Self-Tapping Screw 19 3/4 3.5 No.6 3.5mm 19mm #6 Countersunk head Pozidriv Steel Zinc Plated Zinc Plated Hardened Steel
    R-TECH 337121 Pozi Countersunk Self-Tapping Screws No.8 1/2in 13.0mm - Pk100
    R-TECH 337121 Pozi Countersunk Self-Tapping Screws No.8 1/2in 13.0mm - Pk100
    Standard range
    Order code: 33-7121
    MPN: 337121

    Despatched same day - 14 in stock
    1+ £2.03
    10+ £1.74
    50+ £1.50
    Price per unit Ex VAT
    Screw 13 1/2 4.2 No.8 4.2mm 13mm #8 Countersunk head Pozidriv Steel Zinc Plated Zinc Plated Hardened Steel

    Trustpilot