R-TECH 337112 Pozi Pan Head Self-Tapping Screws No.8 3/8in 9.5mm - Pk100

MPN
337112
Brand
R-TECH
EAN-13
5053556010257
Order Code
33-7112
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £2.84
10+ £2.43
50+ £2.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 50 in stock

These R-TECH 337112 Pan Head Pozidriv Self Tapping Screws have a bright zinc-plated, passivated finish.
Suitable for general use. Typical applications include securing sheet metal, wood and plastic together.


  • Thread Size: No.8
  • Thread Diameter: 4.2mm
  • Thread Length: 9.5mm
  • Material: Hardened Steel
  • Finish: Bright Zinc-plated, Clear passivated
  • Supplied in packs of 100
Type Self-Tapping Screw
Length Metric 9.5
Length Imperial 3/8
Thread Size Metric 4.2
Thread Size UTS No.8
Head Shape Pan Head
Drive Type Pozidriv
Material Steel Zinc Plated
Finish Zinc Plated
Fastener Material Hardened Steel
Thread Diameter 4.2mm
Thread Length 9.5mm
Thread Size #8

Reviews

Be the first to submit a review

Trustpilot