R-TECH 337062 Slotted Countersunk Machine Screws BZP M3 16mm - Pack Of 100

MPN
337062
Brand
R-TECH
EAN-13
5053556009756
Order Code
33-7062
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £2.75
10+ £2.35
50+ £2.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 8 in stock

These R-TECH 337062 Countersunk Head Slotted Machine Screws have a flat head and a bright zinc-plated, passivated finish for corrosion resistance.
Suitable for general use in areas where a flush surface fit is required.


  • Thread Size: M3
  • Length: 16mm
  • Head Dimensions: 5.6 x 1.65mm
  • Material: Steel, Grade 4.8
  • Finish: Bright Zinc-plated, Clear passivated
  • Supplied in packs of 100

Type Machine screw
Thread Size M3
Thread Length 16mm
Screw Head Style Slotted
Material Grade 4.8 Steel

Reviews

Be the first to submit a review

Trustpilot