R-TECH 337057 Button Head Security Pin T Drive Screws M3 20mm T10 - Pk Of 100

MPN
337057
Brand
R-TECH
EAN-13
5053556009701
Order Code
33-7057
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £10.93 £9.56
10+ £9.33 £8.14
50+ £8.04 £7.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 6 in stock

These R-TECH 337057 Button Head Security Recess Pin T Drive T10 Machine Screws have a bright zinc-plated, passivated finish. Security T Drive (also known as security Torx) screws enable high torque from driver to screw.
Suitable for general use and in security applications where equipment needs protection from tampering.


  • Thread Size: M3
  • Length: 20mm
  • Material: Steel, Grade 4.8
  • Finish: Bright Zinc-plated, Clear passivated
  • Supplied in packs of 100
Type Machine screw
Thread Size M3
Thread Length 20mm
Screw Head Style Security Torx
Material Grade 4.8 Steel
Torx Drive Size T10

Reviews

Be the first to submit a review

Trustpilot