R-TECH 337025 Slotted Pan Head Machine Screws BZP M5 12mm - Pack Of 100

MPN
337025
Brand
R-TECH
EAN-13
5053556009381
Order Code
33-7025
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £6.48
10+ £5.54
50+ £4.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 6 in stock

These R-TECH 337025 Pan Head Slotted Machine Screws have a bright zinc-plated, passivated finish for corrosion resistance.
Suitable for general use in areas where corrosion resistance is required.


  • Thread Size: M5
  • Length: 12mm
  • Material: Steel, Grade 4.8
  • Finish: Bright Zinc-plated, Clear passivated
  • Supplied in packs of 100


Type Machine screw
Thread Size M5
Thread Length 12mm
Screw Head Style Slotted
Material Grade 4.8 Steel

Reviews

Be the first to submit a review

Trustpilot