R-TECH 337004 Black Pozi Pan Head Machine Screws M4 6mm - Pack Of 100

MPN
337004
Brand
R-TECH
EAN-13
5053556009176
Order Code
33-7004
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £11.33
10+ £9.29
50+ £7.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 46 in stock

These R-TECH 3370004 Black Pan Head Pozidriv Machine Screws are suitable for use in areas requiring low light reflection or simply to enhance the appearance of equipment.


  • Thread Size: M4
  • Length: 6mm
  • Material: Steel, Grade 4.8
  • Finish: Zinc & Black Cr3
  • Supplied in packs of 100
Type Machine screw
Thread Size M4
Thread Length 6mm
Screw Head Style Pozidriv
Material Grade 4.8 Steel

Reviews

Be the first to submit a review

Trustpilot