R-TECH 304234 Diecast Aluminium Box 187x118x57mm

MPN
304234
Brand
R-TECH
EAN-13
5053556001644
Order Code
30-4234
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £13.99
5+ £13.06
10+ £12.24
20+ £11.76
40+ £11.42
75+ £11.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 33 in stockAdditional 28 due on 02/12/2026

A 187 x 118 x 57mm aluminium diecast box, with a natural finish, that is easily machined and finished. This enclosure is ideal for projects involving heat as the case itself makes an excellent heat sink. Suitable for use as an instrument case, meter case or junction box.

The flanged lid provides excellent RFI shielding so is suitable for applications where EMC shielding is required. The enclosure is tough and robust, so ideal for guitar effects pedals.


  • Close fitting flanged lid secured by screws supplied offer excellent screening properties to the box
  • Light weight and easy to machine
  • Ideal for RF projects or projects requiring a robust enclosure
Type General purpose diecast aluminium
Enclosure Length 187mm
Enclosure Width 118mm
Enclosure Height 57mm
Colour Silver
Protection Rating IP40
Finish Natural
Material Diecast aluminium

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot