R-TECH 300533 110 x 56 x 20 Black ABS Box

MPN
300533
Brand
R-TECH
EAN-13
5053556001262
Order Code
30-0533
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £2.15
10+ £1.99
25+ £1.83
50+ £1.71
100+ £1.58
500+ £1.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2,766 in stockAdditional quantity lead time 6 months

This project box is moulded in high impact ABS for maximum strength but can be easily drilled or punched to suit your design.


  • Dimensions: 110 x 56 x 20mm
  • Lid is retained by 4 self-tapping screws
  • Colour: black
Enclosure Height 20mm
Enclosure Length 110mm
Enclosure Width 56mm
Colour Black
Dimensions 110 x 56 x 20mm
Material ABS

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot