R-TECH 261386 5X20mm 200mA 250VAC ceramic fuse fast acting fuse

MPN
261386
Brand
R-TECH
EAN-13
5053556012848
Order Code
26-1386
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Current Rating:

View Full Product Range (24)
Qty Unit Price (Ex VAT)
10+ £0.279
50+ £0.186
100+ £0.145
250+ £0.124
500+ £0.103
1000+ £0.093
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched same day - 9,240 in stockAdditional quantity lead time 5 months

R-TECH 5x20mm ceramic, fast acting fuse. A fast-acting fuse with high breaking capacity for use in electrical circuits. Suitable for use in a wide variety of applications. Constructed of a ceramic tube with electro-plated brass end caps. With a 300V AC rating and 1500A breaking capacity or 300V AC rating and 750A breaking capacity, this fuse offers excellent quality and is tested for cold resistance and precise length. With its high breaking capacity, this fuse is ideal for supplementary protection in electrical appliances and equipment to provide excellent protection for components or circuits.
  • Miniature fast-acting fuse
  • High breaking capacity
  • Dimensions: 5 x 20mm
  • Rated Current: 200mA
  • Rated Voltage: 250V AC
  • Ceramic tube, encapsulated design with nickel-plated brass end caps
  • Protection against harmful over-currents in primary and secondary applications
  • Designed to UL248-14 IEC60127-7
Type Fuse
Current Rating 200mA
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Ceramic, Fast acting
Body Material Ceramic

Reviews

Be the first to submit a review

Trustpilot