R-TECH 260060 5X20mm 16A 250VAC glass fuse fast acting fuse

Image Representative of Range

R-TECH 260060 5X20mm 16A 250VAC glass fuse fast acting fuse

MPN
260060
Brand
R-TECH
EAN-13
5053556012404
Order Code
26-0060
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Current Rating:

View Full Product Range (21)
Qty Unit Price (Ex VAT)
10+ £0.248
50+ £0.165
100+ £0.134
250+ £0.114
500+ £0.093
1000+ £0.083
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched same day - 5,000 in stockAdditional quantity lead time 5 months

R-TECH 5x20mm glass fast acting fuse. A fast-acting fuse with low breaking capacity for use in electrical circuits. Suitable for use in a wide variety of applications. With a 250V AC rating and 100A breaking capacity, this fuse offers excellent quality and is tested for cold resistance and precise length. With its low breaking capacity, this fuse is ideal for supplementary protection in electrical appliances and equipment and providing protection for components or circuits.
  • Miniature fast-acting fuse
  • Low breaking capacity
  • Dimensions: 5 x 20mm
  • Rated Current: 16A
  • Rated Voltage: 250V AC
  • Glass tube, encapsulated design with nickel-plated brass end caps
  • Protection against harmful over-currents in primary and secondary applications
  • Designed to IEC 60127-2/II
Type Fuse
Current Rating 16A
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Glass, Fast acting
Body Material Glass

Reviews

Be the first to submit a review

Accessories


Trustpilot