R-TECH 19mm Vandal Resistant Switches 36V DC 2A

R-TECH Brand: R-TECH

A wide range of vandal resistant push-button switches with a variety of button styles and finishes.

  • Momentary operation
  • SPST, 1x Off/(On)
  • Switching current 2A
  • Switching voltage 36V DC
  • Available in Nickel-Plated or Stainless Steel finishes
  • Available with screw terminals or solder pins
Description Image Product Buy Pricing (Ex VAT) Front panel thickness IP Rating Installation Diameter Insulation Resistance Type Contact Configuration Switch Function Current Rating Mounting Voltage Rating Illumination Panel Cutout Dimensions Illumination Type Maximum Temperature Min. temperature
R-TECH 524581 19mm Vandal Resistant Switch 36VDC 2A Domed Nickel Screw
R-TECH 524581 19mm Vandal Resistant Switch 36VDC 2A Domed Nickel Screw
Standard range
Order code: 52-4581
MPN: 524581

Despatched same day - 223 in stockAdditional quantity lead time 4 months
1+ £3.88
10+ £3.43
25+ £3.18
50+ £3.07
100+ £2.97
250+ £2.87
Price per unit Ex VAT
1 to 8mm IP65 19mm ≥1000MO Push-button Off / (on) Off-(On) 2A Panel 36V Non-Illuminated 19mm None +55°C -20°C
R-TECH 524582 19mm Vandal Resistant Switch36VDC 2A Flat Nickel Screw
R-TECH 524582 19mm Vandal Resistant Switch36VDC 2A Flat Nickel Screw
Standard range
Order code: 52-4582
MPN: 524582

Despatched same day - 72 in stockAdditional quantity lead time 4 months
1+ £4.92
10+ £4.36
25+ £4.04
50+ £3.91
100+ £3.76
250+ £3.65
Price per unit Ex VAT
IP65 Push-button Off / (on) Off-(On) 2A Panel 36V Non-Illuminated 19mm None +55°C -20°C
R-TECH 524583 19mm Vandal Resistant Switch 36VDC 2A Raised Nickel Screw
R-TECH 524583 19mm Vandal Resistant Switch 36VDC 2A Raised Nickel Screw
Standard range
Order code: 52-4583
MPN: 524583

Despatched same day - 105 in stockAdditional quantity lead time 4 months
1+ £5.20
10+ £4.59
25+ £4.27
50+ £4.11
100+ £3.98
250+ £3.85
Price per unit Ex VAT
IP65 Push-button Off / (on) Off-(On) 2A Panel 36V Non-Illuminated 19mm None +55°C -20°C
R-TECH 524584 19mm Vandal Resistant Switch 36VDC 2A Raised St/Steel Screw
R-TECH 524584 19mm Vandal Resistant Switch 36VDC 2A Raised St/Steel Screw
Standard range
Order code: 52-4584
MPN: 524584

Despatched same day - 111 in stockAdditional quantity lead time 4 months
1+ £6.47
10+ £5.73
25+ £5.31
50+ £5.13
100+ £4.95
250+ £4.79
Price per unit Ex VAT
IP65 Push-button Off / (on) Off-(On) 2A Panel 36V Non-Illuminated 19mm None +55°C -20°C
R-TECH 524585 19mm Vandal Resistant Switch 36VDC 2A Domed St/Steel Solder Pin
R-TECH 524585 19mm Vandal Resistant Switch 36VDC 2A Domed St/Steel Solder Pin
Standard range
Order code: 52-4585
MPN: 524585

Despatched same day - 32 in stockAdditional quantity lead time 4 months
1+ £5.35
10+ £4.73
25+ £4.38
50+ £4.23
100+ £4.09
250+ £3.96
Price per unit Ex VAT
Push-button Off / (on) Off-(On) 2A Panel 36V Non-Illuminated 19mm None +55°C -20°C
R-TECH 524586 19mm Vandal Resistant Switch 36VDC 2A Flat Nickel Solder Pin
R-TECH 524586 19mm Vandal Resistant Switch 36VDC 2A Flat Nickel Solder Pin
Standard range
Order code: 52-4586
MPN: 524586

Despatched same day - 105 in stockAdditional quantity lead time 4 months
1+ £3.73
10+ £3.30
25+ £3.06
50+ £2.96
100+ £2.86
250+ £2.77
Price per unit Ex VAT
Push-button Off / (on) Off-(On) 2A Panel 36V Non-Illuminated 19mm None +55°C -20°C

Trustpilot