R-TECH 524584 19mm Vandal Resistant Switch 36VDC 2A Raised St/Steel Screw

MPN
524584
Brand
R-TECH
EAN-13
5053556005963
Order Code
52-4584
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £6.47
10+ £5.73
25+ £5.31
50+ £5.13
100+ £4.95
250+ £4.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 111 in stockAdditional quantity lead time 4 months

An IP65 rated stainless steel vandal resistant push-button switch with a raised button and screw terminals.


  • Momentary operation
  • SPST, 1x Off/(On)
  • Switching current: 2A
  • Switching voltage: 36V DC
  • Body material: Brass
  • Nickel-plated finish
  • Screw terminals
  • Actuating force: 5.5N
  • Contact material: Silver alloy
  • Contact resistance: ≤50mΩ
  • Dielectric strength: 2000V AC
  • Electrical life: 200,000 cycles
  • Front panel thickness: 1 to 8mm
  • Illumination: No
  • Installation diameter: 19mm
  • Insulation resistance: ≥1000MΩ
  • Mechanical life: 1,000,000 cycles
  • Protection type: IP65
  • Temperature range: -20 to +55°C
Type Push-button
Contact Configuration Off / (on)
Switch Function Off-(On)
Current Rating 2A
Mounting Panel
Voltage Rating 36V
Illumination Non-Illuminated
Panel Cutout Dimensions 19mm
Illumination Type None
IP Rating IP65
Maximum Temperature +55°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot