R.S.T. RKM71030 Open Frame Geared Tape 30m/100ft (Width 13mm)

MPN
RKM71030
Brand
RST
EAN-13
5013693098112
Order Code
96-8455
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Measuring Length:

    30m 50m
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £18.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The R.S.T. Open Frame Geared Tape with a white, heavy-duty fibreglass blade which is corrosion resistant and hard-wearing. This tape has an easy grip winding handle with a 3:1 rewind ratio return. This tape has a colourful design making it easy to recognise. The claw at the end of the blade is ideal for wedging into material to keep the end secure, enabling you to read an accurate measurement.

Available with metric only or metric and imperial measurements.

This R.S.T. Open Frame Geared Tape has the following specification:

Blade Length: 30m/100ft
Blade Width: 13mm
Accuracy: EC Class II


Type Surveyor's tape
Measuring Length 30m
Metric or Imperial Both
Measure Class Class 2
FSC Or PEFC Certified No
Pack Quantity 1
Pack Type Each
Reach Verified Yes
Contains Wood And/Or Paper No

Reviews

Be the first to submit a review

Trustpilot